Hellermanntyton 111-14819 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 100mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 365mm |
| Length | 365mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | T150R |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-14819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.