Hellermanntyton 111-15050 technical specifications.
| Bundle Diameter | 100mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 365mm |
| Mount | Cable |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-15050 to view detailed technical specifications.
No datasheet is available for this part.