
Hellermanntyton 111-15060 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 0F |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 360mm |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-15060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
