
Hellermanntyton 111-15419 technical specifications.
| Color | Beige |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-15419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.