Hellermanntyton 111-15460 technical specifications.
| Bundle Diameter | 245mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 820mm |
| Mount | Cable |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-15460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.