Hellermanntyton 111-15500 technical specifications.
| Bundle Diameter | 330mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 1095mm |
| Material | PA66 |
| Mount | Cable |
| Width | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-15500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.