
Hellermanntyton 111-15619 technical specifications.
| Bundle Diameter | 150mm |
| Color | Natural, Clear |
| Halogen Free | Halogen Free |
| Length | 530mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T150M |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-15619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.