Hellermanntyton 111-15660 technical specifications.
| Bundle Diameter | 150mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 530mm |
| Mount | Cable |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-15660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.