
Hellermanntyton 111-30000 technical specifications.
| Color | Black |
| Length | 15m |
| Material | Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | TELS1 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-30000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
