Hellermanntyton 111-60559 technical specifications.
| Color | Natural |
| Length | 535mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LK5 |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-60559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.