
This nylon cable tie from Hellermanntyton has a bundle diameter of 225mm and is made from a halogen-free material. It measures 770mm in length and 8.9mm in width. The tie is designed for cable management and is suitable for operating temperatures between -40°C and 85°C.
Hellermanntyton 111-70110 technical specifications.
| Bundle Diameter | 225mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 770mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | RLT150 |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-70110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.