Hellermanntyton 111-70119 technical specifications.
| Bundle Diameter | 225mm |
| Color | Natural, Beige |
| Halogen Free | Halogen Free |
| Height | 770mm |
| Length | 770mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | RLT150 |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-70119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.