
Hellermanntyton 111-85219 technical specifications.
| Bundle Diameter | -44mm |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 26.3mm |
| Length | 205mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | IT50RD |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-85219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.