Hellermanntyton 111-85319 technical specifications.
| Bundle Diameter | -100mm |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 12.8mm |
| Length | 390mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-85319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.