
Hellermanntyton 111-85560 technical specifications.
| Bundle Diameter | 16mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 100mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-85560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
