Hellermanntyton 111-91000 technical specifications.
| Color | Black |
| Length | 230mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | MLT8SSC5 |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-91000 to view detailed technical specifications.
No datasheet is available for this part.