
Hellermanntyton 111-93338 technical specifications.
| Length | 838mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Series | MBT33SS-SS |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-93338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
