Hellermanntyton 111-94338 technical specifications.
| Length | 838mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Series | MBT33HS-SS |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-94338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.