Hellermanntyton 111-95209 technical specifications.
| Package/Case | 316 |
| Length | 521mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-95209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.