Hellermanntyton 111-98160 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 355mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | CTF250 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-98160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.