Hellermanntyton 112-00011 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 180mm |
| Mount | Cable |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 112-00011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.