Hellermanntyton 112-27560 technical specifications.
| Bundle Diameter | 69mm |
| Color | Black |
| Length | 275mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | RPE275 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 112-27560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.