Hellermanntyton 113-01819 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Natural |
| Flammability Rating | UL94 V-2 |
| Height | 110mm |
| Length | 110mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | T18MR |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 113-01819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.