Hellermanntyton 113-05419 technical specifications.
| Color | Natural |
| Length | 390mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T50ML |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 113-05419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.