
The T30R HR cable bundle features a natural and clear color, with a bundle diameter of 35mm and a length of 150mm. It is made from PA46 material and has a flammability rating of UL94 V-2. The bundle is halogen free and suitable for use in a wide operating temperature range of -40°C to 150°C. It is designed for cable mounting.
Hellermanntyton 114-03079 technical specifications.
| Bundle Diameter | 35mm |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 150mm |
| Material | PA46 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T30R HR |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 114-03079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
