Cable Ties, Standard Locking Polyamide 4/6 Natural 35mm 135N
Hellermanntyton 114-03379 technical specifications.
| Style | Standard Locking |
| Color | Natural |
| Body Material | Polyamide 4/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 114-03379 to view detailed technical specifications.
No datasheet is available for this part.