
Hellermanntyton 115-00002 technical specifications.
| Bundle Diameter | 50mm |
| Color | Black |
| Length | 195mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LR55 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.