Hellermanntyton 115-00008 technical specifications.
| Bundle Diameter | 50mm |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Material | PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 115-00008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.