Hellermanntyton 115-06219 technical specifications.
| Color | Natural |
| Length | 215mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | RT40R |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-06219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.