Hellermanntyton 115-07190 technical specifications.
| Bundle Diameter | 45mm |
| Color | Black |
| Length | 180mm |
| Material | TPU, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-07190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.