Hellermanntyton 115-07269 technical specifications.
| Color | Black |
| Length | 260mm |
| Material | Plastic |
| Mount | Cable |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 115-07269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.