Hellermanntyton 115-07270 technical specifications.
| Bundle Diameter | 79mm |
| Color | Black |
| Length | 260mm |
| Material | Thermoplastic, TPU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SOFTFIX |
| Width | 7mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-07270 to view detailed technical specifications.
No datasheet is available for this part.