
Hellermanntyton 115-11270 technical specifications.
| Bundle Diameter | 55mm |
| Color | Black |
| Length | 260mm |
| Material | Thermoplastic, TPU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | SOFTFIX |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-11270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
