Hellermanntyton 115-11349 technical specifications.
| Color | Black |
| Length | 340mm |
| Material | Polyurethane, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 115 |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 115-11349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.