Hellermanntyton 115-28589 technical specifications.
| Color | Black |
| Length | 580mm |
| Material | Plastic |
| Mount | Cable |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 115-28589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.