Hellermanntyton 115-28889 technical specifications.
| Color | Black |
| Length | 880mm |
| Mount | Cable |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 115-28889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.