Hellermanntyton 1157-4-GW24 technical specifications.
| Color | Black |
| Material | Fluid Resistant Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 1157-4-GW24 to view detailed technical specifications.
No datasheet is available for this part.