
Hellermanntyton 1158-4-G-PEX-BK technical specifications.
| Body Material | Polyester |
| Color | Black |
| Inside Diameter | 60mm |
| Length | 80mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 1100 |
| Wire/Cable Diameter | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 1158-4-G-PEX-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.