Hellermanntyton 116-01814 technical specifications.
| Bundle Diameter | 22mm |
| Package/Case | 100 |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 100mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-01814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.