Hellermanntyton 116-01816 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Halogen Free | Halogen Free |
| Length | 100mm |
| Material | Nylon, Polyamide, PA66, ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-01816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.