Hellermanntyton 116-05414 technical specifications.
| Bundle Diameter | 110mm |
| Package/Case | 100 |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | VB80 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-05414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.