Hellermanntyton 116-08018 technical specifications.
| Color | Grey |
| Length | 205mm |
| Material | Nylon |
| Series | T50R |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-08018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.