
Hellermanntyton 117-05360 technical specifications.
| Bundle Diameter | 38mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 305mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T50IRDH |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 117-05360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
