Hellermanntyton 118-00111 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 118-00111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.