Hellermanntyton 118-04900 technical specifications.
| Bundle Diameter | 1.97inch |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 0.656foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | OS |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 118-04900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.