Hellermanntyton 118-05059 technical specifications.
| Bundle Diameter | 50mm |
| Package/Case | 100 |
| Color | Natural, Beige |
| Halogen Free | Halogen Free |
| Length | 200mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T50ROS |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 118-05059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.