Hellermanntyton 118-05850 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 150mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 4.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 118-05850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.