Hellermanntyton 118-05860 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 118-05860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.