Hellermanntyton 121-83360 technical specifications.
| Color | Black |
| Length | 337mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | Kabelrap |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 121-83360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.