Hellermanntyton 126-00015 technical specifications.
| Color | Black |
| Length | 160mm |
| Material | Nylon, Polyamide, PA66, Polyamid |
| Mount | Cable |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 126-00015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.